Molex KK 396 Series Female Crimp Terminal, 20AWG Min, 18AWG Max
- RS Stock No.:
- 821-5433
- Mfr. Part No.:
- 08-50-0116
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 821-5433
- Mfr. Part No.:
- 08-50-0116
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | KK 396 Connector Housing | |
| Series | KK 396 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Series Number | 2878 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Series KK 396 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Series Number 2878 | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, 20 to 18AWG Wire Sizes, Tin Contact Plating - KK 396 Series - 08-50-0116
Get wired with this crimp terminal from Molex. The unit securely terminates wires sized from 20 to 18AWG to your KK396 connector housings. Thanks to the highly conductive tin-plated brass contacts, you can count on reliable signal relays. This lightweight unit tips the scales at just 0.16g, so puts minimal strain on installations. Partner it with a Molex crimping tool (220-914)to get your power connections done in a trice.
• Brass construction resists corrosion for durability
• Solderless crimping saves time and effort
• Partitioned component is easy to handle when inserting wires
• Solderless crimping saves time and effort
• Partitioned component is easy to handle when inserting wires
Applications
• Consumer electronics
• Aerospace applications
• Automotive industry
• Medical equipment
• Aerospace applications
• Automotive industry
• Medical equipment
What's the proper way to seal crimp terminals?
Always use a crimping tool that matches the chosen wire size for a secure crimp. It's important to get a tight seal to prevent accidental disconnections and service interruptions.


