TE Connectivity AMPSEAL 16 Series Male Crimp Terminal, Pin Termination, 20AWG Min, 18AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-6200
Mfr. Part No.:
1924579-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

AMPSEAL 16 Connector Housing

Series

AMPSEAL 16

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Pin

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Maximum Wire Size AWG

18AWG

COO (Country of Origin):
US