Hirose DF13 Series Female Crimp Terminal Contact, 32AWG Min, 30AWG Max

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
779-3504
Mfr. Part No.:
DF13-3032SCFA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

For Use With

DF13 Connector Housing

Series

DF13

Maximum Wire Size mm²

0.05mm²

Termination Method

Crimp

Minimum Wire Size AWG

32AWG

Contact Plating

Gold

Maximum Wire Size AWG

30AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Maximum Current

1A

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy