Hirose DF13 Series Female Crimp Terminal Contact, 32AWG Min, 30AWG Max
- RS Stock No.:
- 779-3500
- Mfr. Part No.:
- DF13-3032SCF
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 779-3500
- Mfr. Part No.:
- DF13-3032SCF
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| For Use With | DF13 Connector Housing | |
| Series | DF13 | |
| Maximum Wire Size mm² | 0.05mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Maximum Current | 1A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
For Use With DF13 Connector Housing | ||
Series DF13 | ||
Maximum Wire Size mm² 0.05mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Maximum Current 1A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
