TE Connectivity FASTIN-FASTON .110 Series Male Crimp Terminal Contact

Bulk discount available

Subtotal 400 units (supplied on a reel)*

£51.60

(exc. VAT)

£62.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
400 - 1480£0.129
1500 - 5980£0.092
6000 - 11980£0.086
12000 +£0.084

*price indicative

Packaging Options:
RS Stock No.:
745-5129P
Mfr. Part No.:
964133-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Automotive Connector

Series

FASTIN-FASTON .110

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C