TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal Contact, 24AWG Min, 18AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
720-2256
Mfr. Part No.:
350570-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass