TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal Contact, 30AWG Min, 22AWG Max
- RS Stock No.:
- 720-2130
- Mfr. Part No.:
- 61173-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£10.60
(exc. VAT)
£12.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.212 | £10.60 |
| 500 - 1450 | £0.134 | £6.70 |
| 1500 - 3700 | £0.11 | £5.50 |
| 3750 - 7450 | £0.102 | £5.10 |
| 7500 + | £0.097 | £4.85 |
*price indicative
- RS Stock No.:
- 720-2130
- Mfr. Part No.:
- 61173-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Series | Commercial MATE-N-LOK | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.3mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
