TE Connectivity AMPINNERGY Series Female Crimp Terminal, 12AWG Min, 10AWG Max
- RS Stock No.:
- 719-9292P
- Mfr. Part No.:
- 556136-1
- Brand:
- TE Connectivity
Subtotal 50 units (supplied on a reel)*. Quantities below 150 on continuous strip
£9.40
(exc. VAT)
£11.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
50 + | £0.188 |
*price indicative
- RS Stock No.:
- 719-9292P
- Mfr. Part No.:
- 556136-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | AMPINNERGY Connector Housing | |
Series | AMPINNERGY | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 12AWG | |
Contact Material | Copper Alloy | |
Maximum Wire Size AWG | 10AWG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMPINNERGY Connector Housing | ||
Series AMPINNERGY | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 10AWG | ||