TE Connectivity ECU Series Female Crimp Terminal Contact
- RS Stock No.:
- 719-4865
- Mfr. Part No.:
- 8-1447232-7
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-4865
- Mfr. Part No.:
- 8-1447232-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | ECU Connector Housing | |
| Series | ECU | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.25mm² | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With ECU Connector Housing | ||
Series ECU | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.25mm² | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Non Compliant
