TE Connectivity Dynamic 3000 Series Female Crimp Terminal, 16AWG Min, 14AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
719-4540
Mfr. Part No.:
353715-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Dynamic 3000 Connector Housing

Series

Dynamic 3000

Minimum Wire Size mm²

1.25mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

16AWG

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size AWG

14AWG

Non Compliant