TE Connectivity AMP-QUICK Series Female Crimp Terminal, 28AWG Min, 24AWG Max
- RS Stock No.:
- 719-0450P
- Mfr. Part No.:
- 927985-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 719-0450P
- Mfr. Part No.:
- 927985-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | AMP-QUICK Connector Housing | |
| Series | AMP-QUICK | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMP-QUICK Connector Housing | ||
Series AMP-QUICK | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
Amp-Quick Contacts
2.54mm TE Connectivity Amp-Quick Range
