TE Connectivity Micro-Timer Series Female Crimp Terminal
- RS Stock No.:
- 718-0850
- Mfr. Part No.:
- 929927-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 718-0850
- Mfr. Part No.:
- 929927-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | Micro-Timer | |
| Minimum Wire Size mm² | 0.35mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.75mm² | |
| Contact Plating | Tin | |
| Contact Material | Bronze Powder | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series Micro-Timer | ||
Minimum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.75mm² | ||
Contact Plating Tin | ||
Contact Material Bronze Powder | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
TE Connectivity Miscellaneous Automotive Contacts
A range of miscellaneous pin and socket automotive crimp contacts for automotive connectors.
TE Connectivity Automotive Connectors
