TE Connectivity Type III+ Series Female Crimp Terminal, 18AWG Min, 16AWG Max

Bulk discount available

Subtotal 250 units (supplied on a reel)*

£326.75

(exc. VAT)

£392.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
250 - 740£1.307
750 - 1990£1.199
2000 - 3990£1.029
4000 +£0.965

*price indicative

Packaging Options:
RS Stock No.:
718-0737P
Mfr. Part No.:
163083-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Series

Type III+

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

1.5mm²

Termination Method

Crimp

Minimum Wire Size AWG

18AWG

Contact Plating

Selective Gold

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C