TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 17AWG Min, 13AWG Max
- RS Stock No.:
- 680-5031
- Mfr. Part No.:
- 163303-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-5031
- Mfr. Part No.:
- 163303-6
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
For Use With | Commercial MATE-N-LOK Connector Housing | |
Series | Commercial MATE-N-LOK | |
Minimum Wire Size mm² | 1mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 2.5mm² | |
Minimum Wire Size AWG | 17AWG | |
Contact Plating | Tin | |
Maximum Wire Size AWG | 13AWG | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size mm² 1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 13AWG | ||
Contact Material Brass | ||
Related links
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 13AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13AWG Max
- TE Connectivity Standard Timer Series Female Crimp Terminal 13AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 17AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18AWG Max