Molex KK 396 Series Female Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 670-2923P
- Mfr. Part No.:
- 08-65-0117
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-2923P
- Mfr. Part No.:
- 08-65-0117
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | KK 396 Connector Housing | |
| Series | KK 396 | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.35mm² | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Series Number | 2578 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Series KK 396 | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Series Number 2578 | ||
Note
2578 Series


