Hirose A1 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 646-4797
- Mfr. Part No.:
- A1-2630SCC
- Brand:
- Hirose
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 646-4797
- Mfr. Part No.:
- A1-2630SCC
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | A1 and A2 Connector Housings | |
| Current | 3A | |
| Series | A1 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With A1 and A2 Connector Housings | ||
Current 3A | ||
Series A1 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
