Anderson Power Products Powerpole Female, 55A Minimum Wire Size 1.3 mm² Maximum Wire Size 13.3 mm² for use with
- RS Stock No.:
- 382-6170
- Mfr. Part No.:
- PC5930T
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 2 units)*
£11.50
(exc. VAT)
£13.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 38 | £5.75 | £11.50 |
| 40 - 148 | £5.34 | £10.68 |
| 150 - 598 | £4.415 | £8.83 |
| 600 - 1198 | £3.66 | £7.32 |
| 1200 + | £3.29 | £6.58 |
*price indicative
- RS Stock No.:
- 382-6170
- Mfr. Part No.:
- PC5930T
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Powerpole | |
| Current | 55A | |
| Contact Plating | Tin | |
| For Use With | Powerpole 75 Connector Housing | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Voltage | 250V | |
| Minimum Wire Size mm² | 1.3mm² | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 13.3mm² | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Powerpole | ||
Current 55A | ||
Contact Plating Tin | ||
For Use With Powerpole 75 Connector Housing | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Voltage 250V | ||
Minimum Wire Size mm² 1.3mm² | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 13.3mm² | ||
Gender Female | ||
55A PCB Contacts – Powerclaw
Directly solders to the PCB
Three PCB mounts gives strength and stability when mating/unmating connector
Use in conjuction with 75A single pole housings see stock no. 290-6152 or grouping shell to give 2 way connector system see stock no. 290-6124
High Current - Anderson Power
Approvals
UL recognised component, CSA Certified
