TE Connectivity 2380403 Series Female Crimp Terminal, 24AWG Min

Bulk discount available

Subtotal (1 tape of 50 units)*

£4.40

(exc. VAT)

£5.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 - 50£0.088£4.40
100 - 950£0.085£4.25
1000 - 2450£0.081£4.05
2500 - 4950£0.076£3.80
5000 +£0.073£3.65

*price indicative

Packaging Options:
RS Stock No.:
286-8646
Mfr. Part No.:
2380403-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Series

2380403

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Current

3A

Maximum Operating Temperature

-105°C

COO (Country of Origin):
TW
The TE Connectivity high-performance interconnect connector system is available in a range of centreline pitches including 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm, offering versatility to accommodate various applications. This connector system supports both vertical and horizontal (right angle) mounting, providing flexibility in installation. Utilizing square-peg technology ensures compatibility with industry-standard products. HPI connectors are suitable for routing signals or low power through devices and can be used to connect multiple printed circuit boards in applications requiring inter-board connections.

Vertical and horizontal PCB mount
Through hole (DIP) and surface mount termination (SMT)
Polarized
Partially and fully shrouded
Square termination posts
Latching and gold plating options available
Reach up to 2A