Souriau Sunbank by Eaton Male Crimp Contact, 14 AWG Min, 14 AWG Max

Subtotal (1 unit)*

£5.20

(exc. VAT)

£6.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.20

*price indicative

RS Stock No.:
285-7080
Distrelec Article No.:
144-62-705
Mfr. Part No.:
82913603A
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Product Type

Crimp Contact

For Use With

8291 Series Connector

Current

44A

Minimum Wire Size AWG

14AWG

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Wire Size AWG

14AWG

Standards/Approvals

No

COO (Country of Origin):
FR
The Crimp contacts size 8 suitable for use with a variety of connector styles from the Trim Trio family.

Berylium copper retention springs provide ultimate security

RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy