Wurth Elektronik WR-MPC3 Series Female Crimp Terminal, 20AWG Max
- RS Stock No.:
- 211-3267
- Mfr. Part No.:
- 66200313722
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-3267
- Mfr. Part No.:
- 66200313722
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| For Use With | WR-MPC3 3mm Female Receptacle | |
| Series | WR-MPC3 | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
For Use With WR-MPC3 3mm Female Receptacle | ||
Series WR-MPC3 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 20AWG | ||
The Wurth Elektronik WR-MPC3 3mm Female Plug Housing crimp contact has 24 to 20 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.

