Wurth Elektronik WR-WTB Series Female Crimp Terminal, 24AWG Max
- RS Stock No.:
- 211-3023
- Mfr. Part No.:
- 62010113722
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-3023
- Mfr. Part No.:
- 62010113722
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| For Use With | WR-WTB 2.00mm Female Terminal Housing | |
| Series | WR-WTB | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
For Use With WR-WTB 2.00mm Female Terminal Housing | ||
Series WR-WTB | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 24AWG | ||
The Wurth Elektronik female crimp terminal contacts are made up of copper alloy. It has tin contact plating.
It has stamped contact
It is lead free and ROHS compliant
It is lead free and ROHS compliant

