TE Connectivity AMP-IN Series Male Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 189-5781
- Mfr. Part No.:
- 172782-7
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 20000 units)*
£480.00
(exc. VAT)
£580.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 + | £0.024 | £480.00 |
*price indicative
- RS Stock No.:
- 189-5781
- Mfr. Part No.:
- 172782-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | AMP-IN | |
| Minimum Wire Size mm² | 0.12mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Series Number | 172782 | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series AMP-IN | ||
Minimum Wire Size mm² 0.12mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Series Number 172782 | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Not Applicable
