TE Connectivity AMP Series Female Crimp Terminal
- RS Stock No.:
- 188-4383
- Mfr. Part No.:
- 1-968882-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4383
- Mfr. Part No.:
- 1-968882-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Connectors | |
| Series | AMP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Series Number | 1-968882 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Connectors | ||
Series AMP | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Series Number 1-968882 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CH
TE Connectivity 1-968882-1
Receptacle Style=180°, Sealable=Yes, Primary Locking Feature=Locking Lance, Wire Type=Copper, Crimp Type=F-Crimp, Terminal & Splice Type=Receptacle, Mating Tab Width=2.8 mm, Mating Tab Thickness=.8 mm, Interface Plating=Tin (Sn), Termination Method=Crimp, Wire Size=.35 mm², Wire Size Search=.35 mm², Wire Insulation Diameter=1.2 – 1.4 mm, Operating Temperature Range=-40 – 130 °C, Agency/Standard=LV214, Packaging Method=Reel, Packaging Quantity=4300, Terminal Transmits=0 – 24 A (Low Power)
