Molex iGrid Series Male PCB Terminal, 28AWG Min, 26AWG Max
- RS Stock No.:
- 186-5236P
- Mfr. Part No.:
- 503091-1421
- Brand:
- Molex
Subtotal 5 units (supplied in a tray)*
£1.23
(exc. VAT)
£1.475
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 + | £0.246 |
*price indicative
- RS Stock No.:
- 186-5236P
- Mfr. Part No.:
- 503091-1421
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Series | iGrid | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 26AWG | |
| Series Number | 503091 | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Series iGrid | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 26AWG | ||
Series Number 503091 | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Not Applicable
Gold-plated terminals, iGrid 2.0 connectors support higher electrical conductivity for a variety of data, industrial and consumer wire-to-board applications.
10-color polarization options
Internal positive lock
High header housing wall
Applications
Telecommunications / Networking
Hubs
Servers
Routers
Consumer
Gaming Machine
Vending Machine
Home Appliance
Refrigerators
Washing Machine
Industrial
Security Systems
Non-Automotive
GPS System
Internal positive lock
High header housing wall
Applications
Telecommunications / Networking
Hubs
Servers
Routers
Consumer
Gaming Machine
Vending Machine
Home Appliance
Refrigerators
Washing Machine
Industrial
Security Systems
Non-Automotive
GPS System


