JST VU Series Crimp Terminal Contact, 22AWG Min, 18AWG Max

Bulk discount available

Subtotal (1 pack of 50 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 50£0.10£5.00
100 - 450£0.095£4.75
500 - 950£0.09£4.50
1000 - 1950£0.086£4.30
2000 +£0.082£4.10

*price indicative

RS Stock No.:
185-6841
Mfr. Part No.:
SVU-21T-P0.6
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

For Use With

VU Connectors

Series

VU

Minimum Wire Size mm²

0.33mm²

Maximum Wire Size mm²

0.83mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20MΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP
VU connector is small type 3.96mm (.156") pitch PC board connector for large current and has the high reliability in a power supply circuit, considering the fully shrouded connector header structure against 'vibrating connector' and 'distorted extraction'.

Secure locking device
The housing has a locking device to securely hold the header, preventing accidental disconnection, because of external force that might result from the routing of wires or of vibration, inverse insertion and mating with incorrect circuit.
Shrouded header
Shrouded header provides the longer creepage distance and countermeasure for distorted extraction of connector.
Flanged press pin
Header pin is the flanged press pin, preventing accidental removal of the pins due to distorted extraction of connector.