JST V Series Crimp Terminal Contact, 26AWG Min, 20AWG Max
- RS Stock No.:
- 185-6738
- Mfr. Part No.:
- LVF-01T-1.5A
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-6738
- Mfr. Part No.:
- LVF-01T-1.5A
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| For Use With | V Connectors | |
| Series | V | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand JST | ||
For Use With V Connectors | ||
Series V | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- JP
The V connector can have from two to six circuits. A single contact position is provided 7.5mm away from the adjacent position, while the pitch of other positions is 5.0mm. This prevents reverse connection of the receptacle and header.
Anti-misinsertion construction One position has a different pitch than the others. This provides the connector with polarization and prevents misinsertion.
Two-point contact Each contact has two wiping areas which ensure stable and reliable connection.
Two-point contact Each contact has two wiping areas which ensure stable and reliable connection.
