JST HYV Series Crimp Terminal, 22AWG Min, 18AWG Max
- RS Stock No.:
- 185-6704
- Mfr. Part No.:
- SHYVF-21T-M0.5
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-6704
- Mfr. Part No.:
- SHYVF-21T-M0.5
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| For Use With | HYV Connectors | |
| Series | HYV | |
| Minimum Wire Size mm² | 0.33mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.83mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 20MΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
For Use With HYV Connectors | ||
Series HYV | ||
Minimum Wire Size mm² 0.33mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.83mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 20MΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.
Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
