JST BNI Series Male Crimp Terminal, 24AWG Min, 20AWG Max
- RS Stock No.:
- 184-8072
- Mfr. Part No.:
- SBNI-01T-P0.5
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-8072
- Mfr. Part No.:
- SBNI-01T-P0.5
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| For Use With | BNI Disconnectable Crimp Style Connectors | |
| Series | BNI | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Maximum Current | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
For Use With BNI Disconnectable Crimp Style Connectors | ||
Series BNI | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 20mΩ | ||
Maximum Current 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.
High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
