Amphenol Communications Solutions Dubox Series Female Crimp Terminal, 22AWG Min, 20AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2106
Mfr. Part No.:
76347-412LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Female

For Use With

Board to Board Connectors

Series

Dubox

Termination Method

Crimp

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Series Number

76347

Maximum Contact Resistance

15MΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
FR
Dubox® 2.54 mm Pitch, Board to Board Connector, Crimp-to-Wire Contact