Molex Male Crimp Terminal, Compression, Crimp Termination, 18 AWG, 20 AWG, 22 AWG Max
- RS Stock No.:
- 178-9648
- Mfr. Part No.:
- 02-09-8103
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9648
- Mfr. Part No.:
- 02-09-8103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| For Use With | 1261 Plug or Receptacle Housing, 1292 Plug or Receptacle, 1396 Plug or Receptacle Housing, 1490 Plug or Receptacle Housing, 1545 Plug or Receptacle Housing, 1619 Plug or Receptacle Housing, 2629 Plug or Receptacle Crimp Housings | |
| Termination Method | Compression, Crimp | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18 AWG, 20 AWG, 22 AWG | |
| Series Number | 1973 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With 1261 Plug or Receptacle Housing, 1292 Plug or Receptacle, 1396 Plug or Receptacle Housing, 1490 Plug or Receptacle Housing, 1545 Plug or Receptacle Housing, 1619 Plug or Receptacle Housing, 2629 Plug or Receptacle Crimp Housings | ||
Termination Method Compression, Crimp | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18 AWG, 20 AWG, 22 AWG | ||
Series Number 1973 | ||
- COO (Country of Origin):
- US
2.36mm Diameter, Standard .093" Pin and Socket Crimp Grounding Terminal, Series 1973, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel


