Molex 57964 Series Male Crimp Terminal, 22 AWG Min, 20 AWG Max

RS Stock No.:
178-9367
Mfr. Part No.:
57964-9702
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

68503-1602 Housing

Series

57964

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

COO (Country of Origin):
KR
1.52mm OBD-II Male Terminal for AVS(CAVS) 0.3-0.5

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy