JST VYH Series Female Crimp Terminal, 18AWG Min, 14AWG Max
- RS Stock No.:
- 177-4478
- Mfr. Part No.:
- SYF-61T-P0.5A
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-4478
- Mfr. Part No.:
- SYF-61T-P0.5A
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| For Use With | VYH Connectors | |
| Series | VYH | |
| Minimum Wire Size mm² | 0.75mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 15A | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
For Use With VYH Connectors | ||
Series VYH | ||
Minimum Wire Size mm² 0.75mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 15A | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely.
corresponding to large current
misinsertion prevention
housing lance for contact retention
secondary retainer
misinsertion prevention
housing lance for contact retention
secondary retainer
