Molex Male Crimp Terminal, 22AWG Min, 20AWG Max

RS Stock No.:
175-7108
Mfr. Part No.:
50147-8000-TR3000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

For Use With

52266 Mizu-P25 2.50mm Pitch Waterproof Plug Housing

Termination Method

Crimp

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Series Number

50147

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Molex Crimp Terminal, 125V Maximum Voltage, Phosphor Bronze Construction - Mizu-P25 Series - 50147-8000


Want to keep your wire connections under cover? It's easy to slot wiring behind car trims and machine casings with this crimp terminal from Molex. The mini terminal has a 2.5mm pitch and is 10.7mm long and 1.8mm wide at the mating section. Simply clip it into one of the compact Mizu-P25 connectors to make reliable wire connections even in small spaces. Using it makes threading wiring through car doors, mirrors and wipers a piece of cake.

Features & Benefits


• Corrosion-resistant tin plating boosts durability

• Spring-beam terminal design is vibration-resistant

• Polarised body ensures an error-free connection

Applications


• Automotive industry

• HVAC systems

• LED lighting

• Consumer electronics

How can I be sure my signal wire connection will be reliable?


This crimp terminal is made from phosphor bronze that's both highly conductive and strong, so signals are reliable. Compatible Mizu-P25 connector housings have an IP67 rating, indicating they keep your wire connection protected from dust and water.

Molex Mizu-P25 Crimp Terminals, 50147, 50148, 52238 and 50039 Series


50147 Series Male terminals use with 52266 Series Plug housing stock number 720-6274 .

50148 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6270 .

50038 Series Male terminals use with 52266 Series Plug housing.

50039 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6236 typical.

Molex Splash Proof Range


The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.