Hirose DF63 Series Female Crimp Terminal, 18AWG Min, 16AWG Max
- RS Stock No.:
- 172-2376
- Mfr. Part No.:
- DF63-1618SC
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 172-2376
- Mfr. Part No.:
- DF63-1618SC
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| For Use With | DF63 and DF63R Connector Housings | |
| Series | DF63 | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1.3mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current | 10A | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
For Use With DF63 and DF63R Connector Housings | ||
Series DF63 | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1.3mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Current 10A | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MY
