Hirose EnerBee DF33C Series Retainer, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 172-2373
- Mfr. Part No.:
- DF33C-5RS-3.3
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 100 units)*
£12.00
(exc. VAT)
£14.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.12 | £12.00 |
| 1000 - 2400 | £0.108 | £10.80 |
| 2500 - 4900 | £0.106 | £10.60 |
| 5000 - 9900 | £0.103 | £10.30 |
| 10000 + | £0.10 | £10.00 |
*price indicative
- RS Stock No.:
- 172-2373
- Mfr. Part No.:
- DF33C-5RS-3.3
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Retainer | |
| For Use With | Internal Power Source | |
| Series | EnerBee DF33C | |
| Current | 5A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Polybutylene Terephthalate | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Retainer | ||
For Use With Internal Power Source | ||
Series EnerBee DF33C | ||
Current 5A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Polybutylene Terephthalate | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Hirose EnerBee DF33C Series 3.3 mm Connector Retainers
EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive pull-forces can be applied to the cable.
