JST ZH Series Female Crimp Contact, 32AWG Min, 28AWG Max
- RS Stock No.:
- 166-7447
- Mfr. Part No.:
- BZH-003T-P0.5
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-7447
- Mfr. Part No.:
- BZH-003T-P0.5
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| For Use With | ZH Connector Housing | |
| Series | ZH | |
| Minimum Wire Size mm² | 0.03mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.08mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 32AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Maximum Current | 1A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
For Use With ZH Connector Housing | ||
Series ZH | ||
Minimum Wire Size mm² 0.03mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.08mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Maximum Current 1A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
JST ZH Series Crimp Contacts and Cable Assemblies
Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG (xZH-002T-P0.5) and 32-28 AWG (xZH-003T-P0.5)
Stock numbers 820-1630 and 820-1649 are ZH series crimp cable assemblies terminated either end with a 32 - 28 AWG crimp receptacle. Stock number 820-1630 has a cable length of 150 mm and stock number 820-1649 has a cable length of 300 mm
Stock numbers 820-1630 and 820-1649 are ZH series crimp cable assemblies terminated either end with a 32 - 28 AWG crimp receptacle. Stock number 820-1630 has a cable length of 150 mm and stock number 820-1649 has a cable length of 300 mm
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
