JST JWPS Series Male Crimp Terminal, 22AWG Min, 18AWG Max

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.116

(exc. VAT)

£0.139

(inc. VAT)

RS Stock No.:
165-7923
Mfr. Part No.:
SJWPST-21T-M1.0N
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Male

For Use With

JWPS Connector Housing

Series

JWPS

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

18AWG

Minimum Operating Temperature

-25°C

Maximum Current

6A

Maximum Operating Temperature

+85 °C, +85 °C

COO (Country of Origin):
JP

JST 4.0mm JWPS Waterproof IP67 Tab and Receptacle Crimp Contacts


Crimp tab contact (stock number 906-0143) for use in the 4.0mm JWPS waterproof IP67 tab housing connectors and crimp receptacle contact for use in the 4.0mm JWPS waterproof IP67 recepatcle housing connectors. The JWPS contact system features a a double spring construction that ensures superior contact force.
A crimp tool is also available, see stock number 906-0152


JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors