TE Connectivity Dynamic 3000 Series Female Crimp Terminal Contact, 28AWG Min, 24AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7859
Mfr. Part No.:
1-175194-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Dynamic 3000 Connector Housing

Series

Dynamic 3000

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Contact Plating

Gold

Minimum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Non Compliant

COO (Country of Origin):
JP