TE Connectivity Mini VP Series Male Crimp Terminal Contact, 30AWG Min, 26AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-3466
Mfr. Part No.:
917571-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Mini VP Connector Housing

Series

Mini VP

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

0.1mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Brass

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

50mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP