TE Connectivity AMPMODU MTE Series Male Crimp Terminal Contact, 26AWG Min, 22AWG Max

Subtotal (1 reel of 12500 units)*

£1,775.00

(exc. VAT)

£2,125.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
12500 +£0.142£1,775.00

*price indicative

RS Stock No.:
164-2980
Mfr. Part No.:
5-104505-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

AMPMODU MTE Connector Housing

Series

AMPMODU MTE

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
US