TE Connectivity FLEXPAC Series Female Crimp Terminal, 22 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 164-2456
- Distrelec Article No.:
- 304-49-380
- Mfr. Part No.:
- 1658665-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
£1,160.00
(exc. VAT)
£1,400.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 + | £0.058 | £1,160.00 |
*price indicative
- RS Stock No.:
- 164-2456
- Distrelec Article No.:
- 304-49-380
- Mfr. Part No.:
- 1658665-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | FLEXPAC FFC Connector Housing | |
| Current | 3A | |
| Series | FLEXPAC | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 18.24mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With FLEXPAC FFC Connector Housing | ||
Current 3A | ||
Series FLEXPAC | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 18.24mm | ||
- COO (Country of Origin):
- US
TE Connectivity FLEXPAC Connector Contacts
FLEXPAC socket contacts for use with FLEXPAC connectors. These FLEXPAC socket contacts are for use with FFC cable and are MADE from copper nickel alloy with a tin plating.
