TE Connectivity ELCON Drawer Series Male Crimp Terminal Contact, 14AWG Min, 12AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-2455
Mfr. Part No.:
1650156-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Elcon Mini Drawer, Lower Drawer, Middle Drawer, Square Drawer, TOP Drawer and Double Drawer Connector Housings

Series

ELCON Drawer

Minimum Wire Size mm²

2mm²

Termination Method

Crimp

Maximum Wire Size mm²

3mm²

Contact Plating

Gold

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

Contact Material

Copper Alloy

COO (Country of Origin):
CH