TE Connectivity Dynamic 2000 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-2405
- Mfr. Part No.:
- 1318109-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2405
- Mfr. Part No.:
- 1318109-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Dynamic 2000 Connector Housing | |
| Current | 5A | |
| Series | Dynamic 2000 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold, Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 25.87mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Dynamic 2000 Connector Housing | ||
Current 5A | ||
Series Dynamic 2000 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold, Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy, Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 25.87mm | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity DYNAMIC D-2000 Series Crimp Contacts
DYNAMIC D-2000 series tab and receptacle contacts for use in DYNAMIC D-2100 series connector housings. When the contact is inserted into the housing a lance inside the housing secures it into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. These DYNAMIC D-2000 series contacts have a twist resistant box type construction with 3 points of contact for increased electrical reliability. A long contact wiping length provides the high electrical reliability needed when used in industrial machinery.
Features and Benefits
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Long contact wiping length
Product Application Information
DYNAMIC D-2100 connectors are suitable for use in most industrial signal applications.
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
