TE Connectivity MULTILOCK 040 III Series Male Crimp Terminal, 22AWG Min, 20AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-0815
Mfr. Part No.:
353537-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

MULTILOCK 040 III Connector Housing

Series

MULTILOCK 040 III

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Brass

COO (Country of Origin):
JP