- RS Stock No.:
- 164-0749
- Mfr. Part No.:
- 1-968872-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0749
- Mfr. Part No.:
- 1-968872-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity MCP 2.8 Standard Receptacle Timer Contacts (SRC)
MCP 2.8 standard receptacle timer contacts (SRC) made from CuNiSi (Copper Nickel Silicon) with stainless steel top springs. These MCP 2.8 standard receptacle timer contacts have a mating interface area of 2.79 x 0.81mm and can also be used with the Standard Timer connector system.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMP MCP 2.8 Connector Housing |
Series | AMP MCP 2.8 |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Contact Plating | Silver |
Contact Material | Copper, Nickel, Silicon Alloy |