Wurth Elektronik WR MPC4 Series Female Pre crimped wire, 22AWG Max
- RS Stock No.:
- 163-5368
- Mfr. Part No.:
- 649749722030
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-5368
- Mfr. Part No.:
- 649749722030
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| For Use With | 4.20 mm WR-MPC4 Connector Housing | |
| Series | WR MPC4 | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
For Use With 4.20 mm WR-MPC4 Connector Housing | ||
Series WR MPC4 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- FR

