JST SYF Series Female Crimp Contact, 20AWG Min, 16AWG Max
- RS Stock No.:
- 161-8128
- Mfr. Part No.:
- SYF-41T-P0.5A
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8128
- Mfr. Part No.:
- SYF-41T-P0.5A
- Brand:
- JST
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Gender | Female | |
For Use With | VYH, YL and YLN Connector Housings | |
Series | SYF | |
Minimum Wire Size mm² | 0.5mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 1.25mm² | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 20AWG | |
Maximum Wire Size AWG | 16AWG | |
Contact Material | Phosphor Bronze | |
Maximum Contact Resistance | 10mΩ | |
Maximum Current | 10A | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand JST | ||
Gender Female | ||
For Use With VYH, YL and YLN Connector Housings | ||
Series SYF | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1.25mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
The YLN connector adds variation in shape to the existing Colour variations of the YL connector in order to improve identification of connectors. Moreover, this connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated and therefore, ensures complete mating.
Design to Prevent incidental mating with the YL Connector
Inertial force mechanism
interchangeability
Finger friendly design
Inertial force mechanism
interchangeability
Finger friendly design