TE Connectivity AMPMODU Series Female Crimp Terminal Contact, 30AWG Min, 28AWG Max
- RS Stock No.:
- 161-5050
- Mfr. Part No.:
- 5-87191-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5050
- Mfr. Part No.:
- 5-87191-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | AMPMODU Locking Clip Housing | |
| Series | AMPMODU | |
| Minimum Wire Size mm² | 0.05mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.09mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMPMODU Locking Clip Housing | ||
Series AMPMODU | ||
Minimum Wire Size mm² 0.05mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.09mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
