TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal Contact
- RS Stock No.:
- 161-4334
- Mfr. Part No.:
- 1241381-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4334
- Mfr. Part No.:
- 1241381-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | AMP MCP 1.5K Connector Housing | |
| Series | AMP MCP 1.5K | |
| Minimum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper, Nickel, Silicon Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +140°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMP MCP 1.5K Connector Housing | ||
Series AMP MCP 1.5K | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1mm² | ||
Contact Plating Silver | ||
Contact Material Copper, Nickel, Silicon Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +140°C | ||
- COO (Country of Origin):
- DE
