TE Connectivity Dynamic 1000 Series Male Crimp Terminal Contact, 28AWG Min, 22AWG Max
- RS Stock No.:
- 144-5654
- Mfr. Part No.:
- 1903113-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-5654
- Mfr. Part No.:
- 1903113-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Dynamic 1000 Connector Housing | |
| Series | Dynamic 1000 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Dynamic 1000 Connector Housing | ||
Series Dynamic 1000 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
